Reference Only

SQMBW1011RJ

Wirewound Resistors - Through Hole SQMB10 11R (WIRE) 5%.

Manufacturer:

Mfr Part:
SQMBW1011RJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance11 Ohms
Power Rating10 W
Voltage Rating750 V
Tolerance5 %
Termination StyleRadial
Temperature Coefficient300 PPM / C
Length20 mm
Width10 mm
Lead Spacing11 mm
Height30 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Lead Diameter1 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors
SubcategoryResistors
TechnologyWirewound
TypeHigh Power Resistor
Part # Aliases2-2176633-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.86$1,032.00
$0.83$8,964.00
Need more?