SQBW50180RJ TE Connectivity / CGS

SQBW50180RJ

Wirewound Resistors - Through Hole SQB50 180R (WIRE) 5% FASTON.

Manufacturer:

Mfr Part:
SQBW50180RJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance180 Ohms
Power Rating50 W
Voltage Rating1 kV
Tolerance5 %
Termination StyleLug
Temperature Coefficient300 PPM / C
Length90 mm
Width19 mm
Lead Spacing67 mm
Height19 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Lead Diameter6.4 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors
SubcategoryResistors
TechnologyWirewound
TypeHigh Power Resistor
Part # Aliases5-2176631-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,080 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.56$3,844.80
Need more?