Reference Only

SQBW406R8JFASTON

Wirewound Resistors - Through Hole SQB40 6R8 5% (WIRE) 6.35MM FASTON.

Manufacturer:

Mfr Part:
SQBW406R8JFASTON

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance6.8 Ohms
Power Rating40 W
Tolerance5 %
Termination StyleLug
Temperature Coefficient300 PPM / C
Length90 mm
Width19 mm
Height19 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesSQB
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Part # Aliases1879068-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,020 / Multiples: 30)
Quantity Unit PriceExt. Price
$3.58$3,651.60
$3.57$8,996.40
Need more?