Reference Only

SQBW4015RJFASTON

Wirewound Resistors - Through Hole SQB40 15R 5% (WIRE) 6.35MM FASTON.

Manufacturer:

Mfr Part:
SQBW4015RJFASTON

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance15 Ohms
Power Rating40 W
Tolerance5 %
Termination StyleLug
Temperature Coefficient300 PPM / C
Length90 mm
Width19 mm
Lead Spacing67 mm
Height19 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesSQB
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound High Energy
SubcategoryResistors
TechnologyWirewound
TypeHigh Power Resistor
Part # Aliases1-1879068-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,020 / Multiples: 30)
Quantity Unit PriceExt. Price
$3.28$3,345.60
Need more?