Reference Only

SQBW30220RJFASTON

Wirewound Resistors - Through Hole SQB30 220R 5% 6.35MM FASTON.

Manufacturer:

Mfr Part:
SQBW30220RJFASTON

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance220 Ohms
Power Rating30 W
Tolerance5 %
Termination StyleLug
Temperature Coefficient300 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesSQB
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Inorganic Potting Compound
SubcategoryResistors
TechnologyWirewound
TypeHigh Power Resistors
Part # Aliases2-1879009-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,020 / Multiples: 30)
Quantity Unit PriceExt. Price
$3.21$3,274.20
$3.15$7,938.00
Need more?