SQBW203R3J TE Connectivity / Holsworthy

SQBW203R3J

Wirewound Resistors - Through Hole 3.3 Ohms 5% 300ppm 20.0 Watt SQ.

Manufacturer:

Mfr Part:
SQBW203R3J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance3.3 Ohms
Power Rating20 W
Tolerance5 %
Termination StyleLug
Temperature Coefficient300 PPM / C
Length60 mm
Width14 mm
Height13.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesSQB
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Part # Aliases1-1623779-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.16$1,160.00
$1.00$2,500.00
Need more?