Reference Only

SPSR102K2J

Metal Oxide Resistors SPS10 2K2 5%.

Manufacturer:

Mfr Part:
SPSR102K2J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMetal Oxide Resistors
Resistance2.2 kOhms
Power Rating10 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient300 PPM / C
Length60 mm
Width20 mm
Height12 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesSPSR
PackagingTray
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeHigh Power Resistor
Part # Aliases1623778-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.68$1,680.00
$1.55$7,905.00
Need more?