Reference Only
SP213R3F
Current Sense Resistors - SMD SP2 13R3 1% LOOSE.
Datasheet
SP213R3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Series | S | |
| Resistance | 13.3 Ohms | |
| Power Rating | 2.5 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 90 PPM / C | |
| Case Code - in | 4822 | |
| Case Code - mm | 12158 | |
| Length | 12.14 mm (0.478 in) | |
| Width | 5.84 mm (0.23 in) | |
| Height | 5.33 mm (0.21 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Technology | Wirewound | |
| Termination | 2 Terminal | |
| Termination Style | SMD/SMT | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Part # Aliases | 1624298-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?