Reference Only

SP110RF

Current Sense Resistors - SMD SP1 10R 1% LOOSE.

Manufacturer:

Mfr Part:
SP110RF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesS
Resistance10 Ohms
Power Rating1.5 W
Tolerance1 %
Temperature Coefficient20 PPM / C
Case Code - in2515
Case Code - mm6438
Length6.48 mm (0.255 in)
Width3.81 mm (0.15 in)
Height2.84 mm (0.112 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyWirewound
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
Part # Aliases1624273-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.54$8,540.00
Need more?