Reference Only

SMW7R18JT

Wirewound Resistors - SMD SMW 7W R18 5% Taped.

Manufacturer:

Mfr Part:
SMW7R18JT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - SMD
Resistance180 mOhms
Power Rating7 W
Voltage Rating750 V
Tolerance5 %
Temperature Coefficient200 PPM / C
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 55 C
SeriesSMW
PackagingReel
Height9.6 mm
Length24.5 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width9.5 mm
Part # Aliases2176459-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.51$1,812.00
$1.39$6,672.00
Need more?