Reference Only

SMW556RJT

Wirewound Resistors - SMD SMW5 56R 5%.

Manufacturer:

Mfr Part:
SMW556RJT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - SMD
Resistance56 Ohms
Power Rating5 W
Voltage Rating500 V
Tolerance5 %
Temperature Coefficient200 PPM / C
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 55 C
SeriesSMW
PackagingReel
FeaturesMolded Resistors
Height6.8 mm
Length13.5 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width7.3 mm
Part # Aliases6-1879233-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.627$627.00
$0.593$5,930.00
Need more?