Reference Only

SMW21R5JT

Wirewound Resistors - SMD SMW2 1R5 5%.

Manufacturer:

Mfr Part:
SMW21R5JT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - SMD
Resistance1.5 Ohms
Power Rating2 W
Voltage Rating300 V
Tolerance5 %
Case Code - in2616
Temperature Coefficient200 PPM / C
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 55 C
Case Code - mm6740
SeriesSMW
PackagingReel
FeaturesMolded Resistors
Height3.55 mm
Length6.7 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width4 mm
Part # Aliases2-1676966-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.229$458.00
$0.203$812.00
$0.193$1,544.00
Need more?