Reference Only

SMV3W8M2JT

Thick Film Resistors - SMD SMV 3W 8M2 5% SMD Resistor.

Manufacturer:

Mfr Part:
SMV3W8M2JT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesSMV
Resistance8.2 MOhms
Power Rating3 W
Tolerance5 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
Voltage Rating5 kV
Case Code - mm13573
Length13.5 mm (0.531 in)
Width7.3 mm (0.287 in)
Height6.8 mm (0.268 in)
ApplicationCommercial Grade
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT
Part # Aliases2-2176324-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.635$635.00
$0.603$1,507.50
$0.602$3,010.00
Need more?