Reference Only

SMQW2150RJT

Wirewound Resistors - SMD SMQW2W 150R 5%.

Manufacturer:

Mfr Part:
SMQW2150RJT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - SMD
Resistance150 Ohms
Power Rating2 W
Voltage Rating500 V
Tolerance5 %
Case Code - in4122
Temperature Coefficient200 PPM / C
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Case Code - mm10555
SeriesType SMQ
PackagingReel
ApplicationAutomotive
ComplianceAEC-Q200
FeaturesAutomotive AEC-Q200, Flame Retardant Coating, Safety
Height5 mm
Length10.5 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors
SubcategoryResistors
TechnologyWirewound
TypeSMD Moulded Power Resistor
Width5.5 mm
Part # Aliases7-2176616-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.35$700.00
Need more?