Reference Only

SMQF1110KJT

Thin Film Resistors - SMD SMQF1W 110K 5%.

Manufacturer:

Mfr Part:
SMQF1110KJT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesType SMQ
Resistance110 kOhms
Tolerance5 %
Temperature Coefficient100 PPM / C
Case Code - in2616
Case Code - mm6740
Length6.7 mm (0.264 in)
Width4 mm (0.157 in)
Height3.55 mm (0.14 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Power Rating1 W
Voltage Rating300 V
ApplicationAutomotive
FeaturesAutomotive AEC-Q200, Flame Retardant Coating, Safety
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPower Resistors
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
Part # Aliases6-2176618-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.28$1,680.00
$0.274$6,576.00
Need more?