Reference Only

SMF5390KJT

Thin Film Resistors - SMD SMF5 390K 5%.

Manufacturer:

Mfr Part:
SMF5390KJT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesSMF
Resistance390 kOhms
Tolerance5 %
Temperature Coefficient100 PPM / C
Case Code - in5329
Case Code - mm13573
Length13.5 mm (0.531 in)
Width7.3 mm (0.287 in)
Height6.8 mm (0.268 in)
Minimum Operating Temperature- 80 C
Maximum Operating Temperature+ 280 C
Power Rating5 W
Voltage Rating500 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Part # Aliases7-1879234-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.678$678.00
Need more?