Reference Only

SMF3390KJT

Thin Film Resistors - SMD SMF3 390K 5%.

Manufacturer:

Mfr Part:
SMF3390KJT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesSMF
Resistance390 kOhms
Tolerance5 %
Temperature Coefficient100 PPM / C
Case Code - in4122
Case Code - mm10555
Length10.5 mm (0.413 in)
Width5.5 mm (0.217 in)
Height5 mm (0.197 in)
Minimum Operating Temperature- 80 C
Maximum Operating Temperature+ 280 C
Power Rating3 W
Voltage Rating500 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeMetal Film Resistors
Part # Aliases7-1879022-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.249$249.00
$0.229$1,145.00
$0.222$2,220.00
$0.215$5,375.00
Need more?