Reference Only

SMCD301AK

Thumbwheel Switches & Pushwheel Switches SP3T R/A SLIDE SWITCH

Manufacturer:

Mfr Part:
SMCD301AK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThumbwheel Switches & Pushwheel Switches
ActuatorPushwheel
Number of Sections16 Section
Output CodeHexadecimal
Number of Positions16 Position
Termination StyleSolder Pin
Current Rating400 mA
IlluminatedNon-Illuminated
Product TypeThumbwheel Switches
SubcategorySwitches
Part # Aliases1-1437602-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?