Reference Only

SMA-Q0102BTCL150R

New Product
MELF Resistors 1-2176642-9 - MELF SMA-Q 150R 0.1% 25PPM 0102 0.3W.

Manufacturer:

Mfr Part:
SMA-Q0102BTCL150R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMELF Resistors
SeriesSMA-Q
Resistance150 Ohms
Power Rating300 mW
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating200 V
Diameter1.1 mm
Length2.2 mm
ApplicationAutomotive, Industrial, Medical Equipment
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductMetal Film Resistors
SubcategoryResistors
Part # Aliases1-2176642-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.00$3,000.00
$1.00$9,000.00
Need more?