SLS250PC04 TE Connectivity / AMP

SLS250PC04

Obsolete
Slide Switches DP5T 0.25A 125VAC SWITCH SLIDE

Manufacturer:

Mfr Part:
SLS250PC04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDP5T
Switch FunctionON - ON - ON - ON - ON
Voltage Rating AC125 VAC
Termination StylePC Terminal
ActuatorStandard
Mounting StyleThrough Hole
Product TypeSlide Switches
SubcategorySwitches
Part # Aliases1825080-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?