Reference Only

SLS131PC

Obsolete
Slide Switches SP3T MINI PC

Manufacturer:

Mfr Part:
SLS131PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSP3T
Current Rating500 mA
Voltage Rating AC125 VAC
ActuatorTop
Contact PlatingSilver
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Mounting AngleStraight
Product TypeSlide Switches
SubcategorySwitches
TypeSlide Switch
Part # Aliases2-1437577-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?