Reference Only

SKT332AEL01

Keylock Switches DPDT ON-NONE-ON.

Manufacturer:

Mfr Part:
SKT332AEL01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Current Rating3 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Termination StyleSolder Lug
Indexing80 deg
Housing MaterialZinc Alloy
Bushing Size19.3 mm
Contact PlatingSilver
Product TypeKeylock Switches
SubcategorySwitches
Part # Aliases1-1437598-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 78 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 10)
Quantity Unit PriceExt. Price
$99.11$3,964.40
Need more?