Reference Only

SKT331AEL01

Keylock Switches DPDT ON-NONE-ON

Manufacturer:

Mfr Part:
SKT331AEL01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Current Rating3 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Termination StyleSolder Lug
Indexing80 deg
Number of Positions1 Position
Housing MaterialZinc Alloy
PackagingBulk
Bushing Size19.3 mm
Contact PlatingSilver
Product TypeKeylock Switches
SubcategorySwitches
Part # Aliases1437598-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?