Reference Only
SK1323AEL01
Keylock Switches SPARE KEY FOR SKT13
Datasheet
SK1323AEL01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Termination Style | Screw | |
| Key Type | Spare Key for SKT13 Series | |
| Indexing | 90 deg | |
| Housing Material | Zinc Alloy | |
| Bushing Size | 19.3 mm | |
| Product Type | Keylock Switches | |
| Subcategory | Switches | |
| Part # Aliases | 3-1437597-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?