Reference Only

SIL09E104J

Resistor Networks & Arrays SIL 9PIN 8RES 100K 5%

Manufacturer:

Mfr Part:
SIL09E104J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryResistor Networks & Arrays
PackagingBulk
SeriesSIL
ProductNetworks
Termination StyleSIP
Resistance100 kOhms
Tolerance5 %
Circuit TypeBussed
Number of Resistors8 Resistor
Number of Pins9 Pin
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length22.86 mm
Width2.5 mm
Height5.08 mm
Product TypeResistor Networks & Arrays
SubcategoryResistors
Part # Aliases1622806-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?