Reference Only
SEB-E
Grommets & Bushings Precoil s/e reusable silicone bush 6".
Datasheet
SEB-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Grommets & Bushings | |
| Product Type | Bushings | |
| Material | Silicone Elastomer | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CS9494-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dicyclohexyl phthalate [DCHP] (84-61-7);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclo |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?