Reference Only

SE2DGRA04

Slide Switches SLD SLIDE SWITCH.

Manufacturer:

Mfr Part:
SE2DGRA04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating400 mA
Termination StyleThrough Hole
ActuatorSlide
Mounting StylePCB Mount
Contact PlatingGold
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches
TypeSwitches
Part # Aliases1825031-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$11.96$11,960.00
Need more?