Reference Only

SE1EGSMT

Obsolete
Slide Switches SPDT R/A ON-OFF-ON Yellow actuator

Manufacturer:

Mfr Part:
SE1EGSMT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Current Rating400 mA
Voltage Rating DC20 VDC
ActuatorSide
Mounting StyleSMD/SMT
Contact PlatingGold
PackagingTray
Flammability RatingUL 94 HB
Mounting AngleRight Angle
Power Rating400 mVA
Product TypeSlide Switches
SubcategorySwitches
TypeProcess Sealed
Part # Aliases1571004-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?