Reference Only

SCCLC022XXALXA

Obsolete
Time Delay & Timing Relays 2FormC DPDT 120V 10A

Manufacturer:

Mfr Part:
SCCLC022XXALXA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Termination Style11 Pin Octal Plug
Relay Contact Form2 Form C (DPDT-NO, NC)
Operating Supply Voltage120 VAC, 125 VDC
Contact Rating10 A
Mounting StyleSocket
Product TypeTiming Relays
SubcategoryRelays
Part # Aliases2-1437469-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?