Reference Only

SBCHE4270RJ

Wirewound Resistors - Through Hole BCHE 4 W 270R 5%.

Manufacturer:

Mfr Part:
SBCHE4270RJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance270 Ohms
Power Rating4 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Length20 mm
Width7 mm
Height8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesSBC (Square Ceramic)
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Inorganic Potting Compound
SubcategoryResistors
TechnologyWirewound
TypeHigh Power Resistor
Part # Aliases3-1623730-3 3-1623730-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.649$649.00
$0.567$2,835.00
Need more?