Reference Only

SBCHE156R8J

Wirewound Resistors - Through Hole BCHE 17 W 6R8 5%.

Manufacturer:

Mfr Part:
SBCHE156R8J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance6.8 Ohms
Power Rating17 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient400 PPM / C
Length75 mm
Width9 mm
Height10 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesSBC (Square Ceramic)
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeHigh Power Resistor
Part # Aliases2-1623729-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.23$1,230.00
$1.00$5,000.00
Need more?