Reference Only

SBCH1133RJ

Wirewound Resistors - Through Hole SBCH 11 33R 5%.

Manufacturer:

Mfr Part:
SBCH1133RJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance33 Ohms
Power Rating11 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Length50 mm
Width9 mm
Height10 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesSBC (Square Ceramic)
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeHigh Power Resistor
Part # Aliases1623722-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.12$1,120.00
$1.11$5,550.00
$1.09$10,900.00
Need more?