Reference Only

SAJ13XXHL0N88SNOPTQ

Basic / Snap Action Switches UMINSA SW HLV0.88N 3A/1.5A AC NO PCB.

Manufacturer:

Mfr Part:
SAJ13XXHL0N88SNOPTQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBasic / Snap Action Switches
SeriesSAJ1
Contact FormSPDT
ActuatorLever
Current Rating3 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Operating Force40 g
Termination StyleThrough Hole
Mounting StylePCB Mount
PackagingBulk
Actuator MaterialStainless Steel
Contact MaterialSilver Alloy
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
ProductSwitches
SubcategorySwitches
Part # Aliases2351445-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.91$910.00
$0.89$4,450.00
Need more?