
SA139
Circuit Breakers CIRCUIT BREAKER 225 AMP
Datasheet
SA139 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Current Rating | 225 A | |
| Voltage Rating AC | 120 VAC, 208 VAC | |
| Number of Poles | 3 Pole | |
| Illuminated | Non-Illuminated | |
| Height | 4.5 in | |
| Length | 8 in | |
| Mounting Style | Panel Mount | |
| Subcategory | Circuit Breakers | |
| Width | 4.75 in | |
| Part # Aliases | 1616027-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A611.y.27 |
| HTS | 8536410050 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?