S9028PCL96RTN TE Connectivity

S9028PCL96RTN

Antennas Panel,LHCP,96in,RTNM.

Manufacturer:

Mfr Part:
S9028PCL96RTN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeRFID/NFC Antennas
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency902 MHz
Maximum Frequency928 MHz
Protocol - Sub GHzRFID
Mechanical StyleModule
StyleSquare
Gain9 dBic
Impedance50 Ohms
VSWR1.3:1
Power Rating10 W
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Number of Bands1 Band
Mounting StyleBracket Mount
Termination StyleConnector
Antenna Connector TypeRP-TNC Male
Center Frequency915 MHz
ApplicationDirect Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt
Length10.2 in
Width10.2 in
Height1.32 in
IP RatingIP54
Cable TypePigtail
SeriesS9028PCL/PCR
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
TARIC8517710000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$186.34$745.36
$128.30$1,283.00
$115.66$2,891.50
$113.83$11,383.00
Need more?