Reference Only

S9025PRRTN

Antennas Panel,RHCP,fixed,RTN M.

Manufacturer:

Mfr Part:
S9025PRRTN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeRFID/NFC Antennas
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency902 MHz
Maximum Frequency928 MHz
Protocol - Sub GHzRFID
Mechanical StyleModule
StyleSquare
Gain5.5 dBi
Impedance50 Ohms
VSWR1.5:1
Power Rating10 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands1 Band
Mounting StyleBracket Mount
Termination StyleConnector
Antenna Connector TypeRP-TNC Female
Center Frequency915 MHz
ApplicationWarehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt
Length5.2 in
Width5.2 in
Height0.71 in
IP RatingIP67
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8529109100
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$161.89$809.45
$119.22$1,192.20
$115.77$2,894.25
$111.99$11,199.00
Need more?