Reference Only

S89R11AAC1-240

Obsolete
Industrial Relays DPDT 15A 240VAC IMPULSE,LATCH RELAY

Manufacturer:

Mfr Part:
S89R11AAC1-240

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductIndustrial Relays
Contact TerminationQuick Connect
Relay Contact FormDPDT (2 Form C)
Coil TerminationQuick Connect
Coil TypeLatching
Coil Voltage240 VAC
Coil Resistance1.084 kOhms
Switching Voltage125 VAC, 250 VDC
Contact MaterialSilver
SeriesS89R
Length68.6 mm
Width50.8 mm
Height61.5 mm
ComplianceUR, CSA
Current Rating15 A
Power Consumption9 VA
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases4-1393134-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?