Reference Only
S8658PLJ96RTN
Antennas Panel,LHCP,96in,RTNM.
Datasheet
S8658PLJ96RTN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Antenna Connector Type | TNC Male | |
| Frequency Range | 865 MHz to 868 MHz | |
| Gain | 8.5 dBi | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 868 MHz | |
| Minimum Frequency | 865 MHz | |
| Mounting Style | Panel Mount | |
| Number of Bands | 1 Band | |
| Polarization | LHCP | |
| Power Rating | 10 W | |
| Subcategory | Antennas | |
| Termination Style | Connector | |
| VSWR | 1.5 : 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $136.99 | $136.99 | |
| $118.71 | $1,187.10 | |
| $115.93 | $2,898.25 | |
| $107.56 | $10,756.00 |
Need more?