Reference Only

S8656XRRN

Obsolete
Antennas Panel,RHCP,fixed,rta ,RNF

Manufacturer:

Mfr Part:
S8656XRRN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeRFID/NFC Antennas
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency865 MHz
Maximum Frequency870 MHz
Protocol - Sub GHzRFID
Mechanical StyleModule
StyleSquare
Gain6 dBic
Impedance50 Ohms
VSWR1.5:1
Power Rating4 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands1 Band
Mounting StyleBracket Mount
Termination StyleConnector
Antenna Connector TypeRA N Female
Center Frequency867 MHz
ApplicationDirect Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt
Length7.59 in
Width7.59 in
Height0.95 in
IP RatingIP67
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8529109100
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?