
S4908WBFNM
Antennas Omni,FixMnt,fixed,NM.
Datasheet
S4908WBFNM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 4.9 GHz | |
| Maximum Frequency | 5.875 GHz | |
| Protocol - Cellular, NBIoT, LTE | 4G/5G | |
| Protocol - WiFi - 802.11 | WiMAX | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | Collinear | |
| Style | Radome | |
| Gain | 10 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 65 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Male | |
| Center Frequency | 5.3875 GHz | |
| Application | College Campuses, Airports, Hospitals, Transportation Centers | |
| Length | 19.6 in | |
| Series | S4908 | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $124.28 | $745.68 | |
| $112.94 | $1,129.40 |
Need more?