RYC9124-1T TE Connectivity / Raychem

RYC9124-1T

Switching Controllers

Manufacturer:

Mfr Part:
RYC9124-1T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySwitching Controllers
Switching Frequency130 kHz
Output Current400 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-92
Operating Supply Current900 uA
Operating Supply Voltage- 300 mV to 6.7 V
Product TypeSwitching Controllers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100040
TARIC8535100090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?