Reference Only
RYC8630-2M
Obsolete
Power Switch ICs - Power Distribution
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Switch ICs - Power Distribution | |
| Current Limit | 1.5 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| On Resistance - Max | 100 mOhms | |
| Operating Supply Voltage | 5 V | |
| Output Current | 1.1 A | |
| Package / Case | SOIC-8 | |
| Product Type | Power Switch ICs - Power Distribution | |
| Product | USB Power Switches | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 5.5 V | |
| Type | High Side |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?