Reference Only

RY613009

General Purpose Relays .

Manufacturer:

Mfr Part:
RY613009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage9 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating8 A
Contact TerminationSolder Pin
Mounting StylePCB Mount
Switching Voltage400 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance320 Ohms
Coil Current8 A
Contact MaterialSilver Tin Oxide (AgSnO2)
SeriesSNR
Length28.5 mm
Width10.1 mm
Height12.3 mm
Power Consumption253 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # Aliases1956145-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.10$2,050.00
$3.98$3,980.00
$3.94$9,850.00
Need more?
Contact Us