Reference Only

RSS3820RJTB

Metal Oxide Resistors RSS3 820R 5% AMMO PK.

Manufacturer:

Mfr Part:
RSS3820RJTB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMetal Oxide Resistors
Resistance820 Ohms
Power Rating3 W
Voltage Rating350 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Diameter5 mm
Length15 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesRSS
PackagingBulk
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeHigh Voltage Metal Oxide Resistors
Part # Aliases4-1624246-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.087$174.00
$0.083$415.00
$0.077$770.00
Need more?