Reference Only

RRD16C3.3KRA04

Obsolete
Coded Rotary Switches RES ROT DIP R/A 16POS

Manufacturer:

Mfr Part:
RRD16C3.3KRA04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCoded Rotary Switches
Number of Positions16 Position
ActuatorFlush
Mounting StylePCB Mount
Termination StyleSMD/SMT
PackagingTube
Actuator StyleFlush
Current Rating400 mA
IlluminatedNon-Illuminated
Life10000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating DC20 VDC
Part # Aliases1825444-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?