Reference Only

RP824024

General Purpose Relays Power PCB Relay 24VDC.

Manufacturer:

Mfr Part:
RP824024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage24 V
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating8 A
Mounting StyleThrough Hole
Switching Voltage250 V
Coil Resistance1.1 kOhms
Contact MaterialSilver Nickel (AgNi)
Power Consumption500 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # Aliases7-1415546-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?