Reference Only

RP424012

General Purpose Relays Pwr Relay RPII/2 8A 2CO monostable.

Manufacturer:

Mfr Part:
RP424012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating8 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage400 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance270 Ohms
Contact MaterialSilver Nickel (AgNi)
SeriesRPII/2
Length29 mm
Width12.6 mm
Height25.5 mm
Power Consumption500 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # Aliases6-1415546-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490055
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$23.08$11,540.00
Need more?
Contact Us