Reference Only

RP314024

General Purpose Relays 1 CO 16A Flux Proof 24 VDC.

Manufacturer:

Mfr Part:
RP314024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage400 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance1.1 kOhms
Contact MaterialSilver Nickel (AgNi)
Length29 mm
Width12.6 mm
Height25.5 mm
Power Consumption500 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # Aliases8-1415546-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us