Reference Only

ROX8J110K

Metal Oxide Resistors 8W STD M/OX 5% 110K.

Manufacturer:

Mfr Part:
ROX8J110K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMetal Oxide Resistors
Resistance110 kOhms
Power Rating8 W
Voltage Rating750 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient- 700 PPM / C
Diameter8.5 mm
Length41 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesROX
PackagingBulk
Lead Diameter0.75 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeFlame-Proof Power Metal Oxide Film Resistors
Part # Aliases8-2176415-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$0.99$1,584.00
$0.93$5,952.00
$0.91$10,192.00
Need more?