Reference Only
ROX3SJ82K
Metal Oxide Resistors 82 KOhms 3W 350V.
Datasheet
ROX3SJ82K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Metal Oxide Resistors | |
| Mounting Style | PCB Mount | |
| Termination Style | Axial | |
| Voltage Rating | 350 V | |
| Series | ROX | |
| Packaging | Bulk | |
| Diameter | 5.5 mm | |
| Length | 16 mm | |
| Maximum Operating Temperature | + 235 C | |
| Minimum Operating Temperature | - 55 C | |
| Power Rating | 3 W | |
| Product Type | Metal Oxide Resistors | |
| Product | Metal Oxide Film Resistors | |
| Resistance | 82 kOhms | |
| Subcategory | Resistors | |
| Technology | Metal Oxide | |
| Temperature Coefficient | 350 PPM / C | |
| Tolerance | 5 % | |
| Part # Aliases | 7-1625892-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.079 | $790.00 |
Need more?